Parametric Equivalent

LCANKIT1038 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1038-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1038 |
Description | HG908U-PRO ANTOMNI 800MHZ 8DBI, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 8dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 850MHz | Height (Max) 0.063" (1.60mm) |
Frequency Range 824MHz ~ 876MHz | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANKIT1037 | L-com | 0 | 5073-LCANKIT1037-ND | 254,60000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,60000 € | 301,60 € |
| 10 | 260,93000 € | 2.609,30 € |
| 25 | 250,77920 € | 6.269,48 € |
| Unit Price without VAT: | 301,60000 € |
|---|---|
| Unit Price with VAT: | 358,90400 € |


