RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANKIT1035

DigiKey Part Number
5073-LCANKIT1035-ND
Manufacturer
Manufacturer Product Number
LCANKIT1035
Description
HG906U-PRO ANTOMNI 800MHZ 6DBI,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
1.5
Series
Gain
6dBi
Packaging
Bag
Power - Max
50 W
Part Status
Active
Features
Cable - 6.096m
RF Family/Standard
General ISM
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
850MHz
Height (Max)
40.000" (101.60cm)
Frequency Range
824MHz ~ 876MHz
Applications
IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 28
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1230,93000 €230,93 €
10205,58100 €2.055,81 €
Manufacturers Standard Package
Unit Price without VAT:230,93000 €
Unit Price with VAT:274,80670 €