Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCANKIT1029 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1029-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1029 |
Description | HGV-906U ANTOMNI 800MHZ 6DBI, RP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 6dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 850MHz | Height (Max) 22.200" (563.88mm) |
Frequency Range 824MHz ~ 876MHz | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANKIT1030 | L-com | 0 | 5073-LCANKIT1030-ND | 186,88000 € | Parametric Equivalent |
| FMANKIT1029 | Fairview Microwave | 0 | 5328-FMANKIT1029-ND | 342,85000 € | Parametric Equivalent |
| FMANKIT1030 | Fairview Microwave | 0 | 5328-FMANKIT1030-ND | 342,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,92000 € | 160,92 € |
| 10 | 137,06900 € | 1.370,69 € |
| 25 | 131,11560 € | 3.277,89 € |
| Unit Price without VAT: | 160,92000 € |
|---|---|
| Unit Price with VAT: | 191,49480 € |




