Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCANKIT1025 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1025-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1025 |
Description | HGV-903U ANTOMNI 800MHZ 3DBI, RP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 3dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 850MHz | Height (Max) 12.300" (312.42mm) |
Frequency Range 824MHz ~ 876MHz | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANKIT1026 | L-com | 0 | 5073-LCANKIT1026-ND | 173,45000 € | Parametric Equivalent |
| FMANKIT1025 | Fairview Microwave | 0 | 5328-FMANKIT1025-ND | 345,59000 € | Parametric Equivalent |
| FMANKIT1026 | Fairview Microwave | 0 | 5328-FMANKIT1026-ND | 345,59000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,69000 € | 137,69 € |
| 10 | 118,40900 € | 1.184,09 € |
| Unit Price without VAT: | 137,69000 € |
|---|---|
| Unit Price with VAT: | 163,85110 € |




