
LCANKIT1022 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1022-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1022 |
Description | ANTPANEL 900MHZ 9DBI CARP-SMA M/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Panel RP-SMA Male Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 892MHz | |
Frequency Range | 824MHz ~ 960MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 9dBi | |
Features | Cable - 3.05m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | - | |
Applications | IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,29000 € | 202,29 € |
| 10 | 173,26200 € | 1.732,62 € |
| 25 | 166,01600 € | 4.150,40 € |
| Unit Price without VAT: | 202,29000 € |
|---|---|
| Unit Price with VAT: | 240,72510 € |

