
LCANKIT1020 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1020-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1020 |
Description | ANTPANEL 900MHZ 9DBI CARP-SMA M/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Panel N Type Male, RP-SMA Male Mast Mount |
Datasheet | Datasheet |
Category | Frequency Range 824MHz ~ 960MHz |
Manufacturer L-com | Antenna Type Panel |
Series | Number of Bands 1 |
Packaging Bag | Gain 9dBi |
Part Status Active | Features Cable - 1.829m |
RF Family/Standard Cellular, General ISM | Termination N Type Male, RP-SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 892MHz | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,33000 € | 160,33 € |
| 10 | 136,52500 € | 1.365,25 € |
| 25 | 130,58360 € | 3.264,59 € |
| Unit Price without VAT: | 160,33000 € |
|---|---|
| Unit Price with VAT: | 190,79270 € |

