
LCANKIT1006 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1006-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1006 |
Description | ANTOMNI 900MHZ 6DBI CARP-SMA M/N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | Frequency Range 900MHz ~ 928MHz |
Manufacturer L-com | Antenna Type Whip, Straight |
Series | Number of Bands 1 |
Packaging Bag | Gain 6dBi |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination RP-SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 914MHz | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,94000 € | 206,94 € |
| 10 | 177,35900 € | 1.773,59 € |
| 25 | 169,97640 € | 4.249,41 € |
| Unit Price without VAT: | 206,94000 € |
|---|---|
| Unit Price with VAT: | 246,25860 € |

