
LCANKIT1005 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1005-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1005 |
Description | ANTOMNI 900MHZ 6DBI CARP-SMA M/N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Male, RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | Frequency Range 900MHz ~ 928MHz |
Manufacturer L-com | Antenna Type Whip, Straight |
Series | Number of Bands 1 |
Packaging Bag | Gain 6dBi |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard Cellular, General ISM | Termination N Type Male, RP-SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 914MHz | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,18000 € | 177,18 € |
| 10 | 151,26700 € | 1.512,67 € |
| 25 | 144,79720 € | 3.619,93 € |
| Unit Price without VAT: | 177,18000 € |
|---|---|
| Unit Price with VAT: | 210,84420 € |

