RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight RP-SMA Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANKIT1000

DigiKey Part Number
5073-LCANKIT1000-ND
Manufacturer
Manufacturer Product Number
LCANKIT1000
Description
ANTOMNI 900MHZ 3DBI CARP-SMA M/N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight RP-SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
900MHz ~ 928MHz
Manufacturer
L-com
Antenna Type
Whip, Straight
Series
Number of Bands
1
Packaging
Bag
Gain
3dBi
Part Status
Active
Features
Cable - 1.828m
RF Family/Standard
General ISM
Termination
RP-SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
914MHz
Applications
IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1140,35000 €140,35 €
10119,13000 €1.191,30 €
25113,83240 €2.845,81 €
Manufacturers Standard Package
Unit Price without VAT:140,35000 €
Unit Price with VAT:167,01650 €