New at DigiKey
RF ANTENNA GPS Dome N Type Female Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANGPS1017

DigiKey Part Number
5073-LCANGPS1017-ND
Manufacturer
Manufacturer Product Number
LCANGPS1017
Description
LCANGPS1017
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Dome N Type Female Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
L-com
Number of Bands
2
Packaging
Bulk
Gain
20dBi, 21dBi
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m, LNA
RF Family/Standard
Navigation
Termination
N Type Female
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Through Hole
Frequency (Center/Band)
1.227GHz, 1.575GHz
Height (Max)
1.770" (44.96mm)
Frequency Range
1.216GHz ~ 1.239GHz, 1.563GHz ~ 1.587GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.440,45000 €4.440,45 €
Manufacturers Standard Package
Unit Price without VAT:4.440,45000 €
Unit Price with VAT:5.284,13550 €