RF ANTENNA BeiDou, GNSS, GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANGPS1014

DigiKey Part Number
5073-LCANGPS1014-ND
Manufacturer
Manufacturer Product Number
LCANGPS1014
Description
28DB ACTIVE GNSS ANTENNA RHCP 15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, GNSS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
L-com
VSWR
1.5, 2
Series
Gain
31.5dBi, 31.5dBi
Packaging
Bulk
Features
Cable - 5m, LNA
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IPX6
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.561GHz, 1.575GHz
Height (Max)
0.600" (15.24mm)
Frequency Range
1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.577GHz
Applications
BeiDou, GNSS, GPS
Antenna Type
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 222
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,57000 €48,57 €
1040,01500 €400,15 €
2537,88040 €947,01 €
10035,53480 €3.553,48 €
Manufacturers Standard Package
Unit Price without VAT:48,57000 €
Unit Price with VAT:57,79830 €