
LCANGPS1010 | |
|---|---|
DigiKey Part Number | 5073-LCANGPS1010-ND |
Manufacturer | |
Manufacturer Product Number | LCANGPS1010 |
Description | 28DB ACTIVE GNSS ANTENNA RHCP 15 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 1.5, 2 |
Series | Gain 31dBi, 31dBi |
Packaging Bulk | Features Cable - 5m, LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IPX6 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Height (Max) 0.490" (12.45mm) |
Frequency Range 1.574GHz ~ 1.577GHz, 1.597GHz ~ 1.607GHz | Applications Galileo, GLONASS, GNSS, GPS |
Antenna Type Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,20000 € | 51,20 € |
| 10 | 42,25100 € | 422,51 € |
| 25 | 40,91200 € | 1.022,80 € |
| Unit Price without VAT: | 51,20000 € |
|---|---|
| Unit Price with VAT: | 60,92800 € |

