
LCANGPS1008 | |
|---|---|
DigiKey Part Number | 5073-LCANGPS1008-ND |
Manufacturer | |
Manufacturer Product Number | LCANGPS1008 |
Description | GNSS PASSIVE ANTENNA LINEAR POLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2.5 |
Series | Gain -3dBic |
Packaging Bulk | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.602GHz | Height (Max) 1.350" (34.29mm) |
Frequency Range 1.597GHz ~ 1.607GHz | Applications Galileo, GLONASS, GNSS, GPS |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,93000 € | 323,93 € |
| 10 | 280,67800 € | 2.806,78 € |
| 25 | 269,88280 € | 6.747,07 € |
| Unit Price without VAT: | 323,93000 € |
|---|---|
| Unit Price with VAT: | 385,47670 € |

