
LCANGPS1007 | |
|---|---|
DigiKey Part Number | 5073-LCANGPS1007-ND |
Manufacturer | |
Manufacturer Product Number | LCANGPS1007 |
Description | GNSS ACTIVE ANTENNA LINEAR POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2.5 |
Series | Gain 10dBic |
Packaging Bulk | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.602GHz | Height (Max) 1.750" (44.45mm) |
Frequency Range 1.597GHz ~ 1.607GHz | Applications Galileo, GLONASS, GNSS, GPS |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,63000 € | 307,63 € |
| 10 | 278,62700 € | 2.786,27 € |
| Unit Price without VAT: | 307,63000 € |
|---|---|
| Unit Price with VAT: | 366,07970 € |

