
LCANGPS1004 | |
|---|---|
DigiKey Part Number | 5073-LCANGPS1004-ND |
Manufacturer | |
Manufacturer Product Number | LCANGPS1004 |
Description | MINI-SURVEY GPS ACTIVE ANTENNA M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GPS, QZSS Dome TNC Female Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Series | Gain 47.5dBi, 47.5dBi |
Packaging Bag | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m, LNA |
Part Status Active | Termination TNC Female |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Screw Mount |
Frequency (Center/Band) 1.232GHz, 1.57GHz | Height (Max) 2.450" (62.23mm) |
Frequency Range 1.164GHz ~ 1.3GHz, 1.525GHz ~ 1.615GHz | Applications BeiDou, Galileo, GLONASS, GPS, QZSS |
Antenna Type Dome |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,84000 € | 749,84 € |
| 10 | 714,01500 € | 7.140,15 € |
| Unit Price without VAT: | 749,84000 € |
|---|---|
| Unit Price with VAT: | 892,30960 € |

