
LCANGPS1002 | |
|---|---|
DigiKey Part Number | 5073-LCANGPS1002-ND |
Manufacturer | |
Manufacturer Product Number | LCANGPS1002 |
Description | CIRCULAR AVIATION ACTIVE GPS ANT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module TNC Female Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 41dBi |
Packaging Bag | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m, LNA |
Part Status Active | Termination TNC Female |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Screw Mount |
Frequency (Center/Band) 1.389GHz | Height (Max) 1.100" (27.94mm) |
Frequency Range 1.164GHz ~ 1.615GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
Antenna Type Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,63000 € | 905,63 € |
| Unit Price without VAT: | 905,63000 € |
|---|---|
| Unit Price with VAT: | 1.077,69970 € |

