
LCANGPS1001 | |
|---|---|
DigiKey Part Number | 5073-LCANGPS1001-ND |
Manufacturer | |
Manufacturer Product Number | LCANGPS1001 |
Description | D-HELIX ACTIVE GPS ANTENNA MULTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.388GHz | |
Frequency Range | 1.166GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 37.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.300" (83.82mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,86000 € | 796,86 € |
| 10 | 704,42000 € | 7.044,20 € |
| Unit Price without VAT: | 796,86000 € |
|---|---|
| Unit Price with VAT: | 948,26340 € |

