
LCANGPS1000 | |
|---|---|
DigiKey Part Number | 5073-LCANGPS1000-ND |
Manufacturer | |
Manufacturer Product Number | LCANGPS1000 |
Description | D-HELIX ACTIVE GPS ANTENNA DUAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GPS, QZSS Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.237GHz, 1.587GHz | |
Frequency Range | 1.217GHz ~ 1.257GHz, 1.565GHz ~ 1.61GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 37dBi, 37.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.320" (58.93mm) | |
Applications | Galileo, GLONASS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,97000 € | 488,97 € |
| 10 | 427,67900 € | 4.276,79 € |
| Unit Price without VAT: | 488,97000 € |
|---|---|
| Unit Price with VAT: | 581,87430 € |

