
LCANFP1073-SM | |
|---|---|
DigiKey Part Number | 5073-LCANFP1073-SM-ND |
Manufacturer | |
Manufacturer Product Number | LCANFP1073-SM |
Description | 2.4-2.5 GHZ FLAT PANEL ANTENNA, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Panel RP-SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 25 W | |
Features | Cable - 406.4mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 0.790" (20.07mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,50000 € | 65,50 € |
| 10 | 54,43200 € | 544,32 € |
| 25 | 51,66840 € | 1.291,71 € |
| 100 | 48,63160 € | 4.863,16 € |
| Unit Price without VAT: | 65,50000 € |
|---|---|
| Unit Price with VAT: | 77,94500 € |

