
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable | |
Size / Dimension | 899.92mm L x 154.94mm W x 29.97mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,49000 € | 272,49 € |
| 10 | 235,10400 € | 2.351,04 € |
| 25 | 225,77240 € | 5.644,31 € |
| Unit Price without VAT: | 272,49000 € |
|---|---|
| Unit Price with VAT: | 324,26310 € |

