RFID Antenna 902MHz ~ 928MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANFP1069

DigiKey Part Number
5073-LCANFP1069-ND
Manufacturer
Manufacturer Product Number
LCANFP1069
Description
RFID ANTENNA 902-928MHZ, RHCP, 9
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFID Antenna 902MHz ~ 928MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
L-com
Frequency
902MHz ~ 928MHz
Series
Features
2m Cable
Packaging
Bulk
Size / Dimension
284.99mm L x 255.27mm W x 30.99mm H
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1173,92000 €173,92 €
10152,02200 €1.520,22 €
Manufacturers Standard Package
Unit Price without VAT:173,92000 €
Unit Price with VAT:206,96480 €