
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable, SMA Style | |
Size / Dimension | 459.99mm L x 154.94mm W x 29.97mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,73000 € | 222,73 € |
| 10 | 191,22600 € | 1.912,26 € |
| 25 | 183,36160 € | 4.584,04 € |
| Unit Price without VAT: | 222,73000 € |
|---|---|
| Unit Price with VAT: | 265,04870 € |

