
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable, SMA Style | |
Size / Dimension | 284.99mm L x 255.27mm W x 30.99mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,11000 € | 176,11 € |
| 10 | 150,31200 € | 1.503,12 € |
| 25 | 143,87160 € | 3.596,79 € |
| Unit Price without VAT: | 176,11000 € |
|---|---|
| Unit Price with VAT: | 209,57090 € |

