RFID Antenna 902MHz ~ 928MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANFP1057

DigiKey Part Number
5073-LCANFP1057-ND
Manufacturer
Manufacturer Product Number
LCANFP1057
Description
RFID ANTENNA 902-928MHZ, RHCP, 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Antenna 902MHz ~ 928MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Frequency
902MHz ~ 928MHz
Features
2m Cable, SMA Style
Size / Dimension
279.91mm L x 260.10mm W x 4.06mm H
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,11000 €176,11 €
10150,31200 €1.503,12 €
25143,87160 €3.596,79 €
Manufacturers Standard Package
Unit Price without VAT:176,11000 €
Unit Price with VAT:209,57090 €