
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable, SMA Style | |
Size / Dimension | 279.91mm L x 124.97mm W x 4.06mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,92000 € | 145,92 € |
| 10 | 123,93900 € | 1.239,39 € |
| 25 | 118,45200 € | 2.961,30 € |
| Unit Price without VAT: | 145,92000 € |
|---|---|
| Unit Price with VAT: | 173,64480 € |

