
LCANFP1043 | |
|---|---|
DigiKey Part Number | 5073-LCANFP1043-ND |
Manufacturer | |
Manufacturer Product Number | LCANFP1043 |
Description | 2400-2500 / 5150-5850 / 6000-712 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel RP-SMA Male (8) Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.5625GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi, 11dBi, 11dBi | |
Power - Max | 50 W | |
Features | Cable - 914.4mm | |
Termination | RP-SMA Male (8) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.560" (65.02mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,43000 € | 779,43 € |
| 10 | 688,69500 € | 6.886,95 € |
| Unit Price without VAT: | 779,43000 € |
|---|---|
| Unit Price with VAT: | 927,52170 € |

