Parametric Equivalent

LCANFP1039 | |
|---|---|
DigiKey Part Number | 5073-LCANFP1039-ND |
Manufacturer | |
Manufacturer Product Number | LCANFP1039 |
Description | 2400-2500 & 5150-7125MHZ 6DBI WI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel N Type Female (4) Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Series | Gain 6dBi, 6dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 914.4mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination N Type Female (4) |
Frequency Group Wide Band | Mounting Type Pole Mount |
Frequency (Center/Band) 2.45GHz, 6.137GHz | Height (Max) 1.180" (29.97mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Antenna Type Flat Panel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEANFP1039 | L-com | 0 | 5073-PEANFP1039-ND | 234,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,97000 € | 332,97 € |
| 10 | 288,69600 € | 2.886,96 € |
| 25 | 277,64760 € | 6.941,19 € |
| Unit Price without VAT: | 332,97000 € |
|---|---|
| Unit Price with VAT: | 396,23430 € |


