
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | SMA Style | |
Size / Dimension | 129.54mm L x 129.54mm W x 19.05mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,29000 € | 84,29 € |
| 10 | 70,54100 € | 705,41 € |
| 25 | 67,10840 € | 1.677,71 € |
| 100 | 63,33730 € | 6.333,73 € |
| Unit Price without VAT: | 84,29000 € |
|---|---|
| Unit Price with VAT: | 100,30510 € |

