
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | IP65, SMA Style | |
Size / Dimension | 129.54mm L x 129.54mm W x 19.05mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,45000 € | 73,45 € |
| 10 | 61,23400 € | 612,34 € |
| 25 | 58,18480 € | 1.454,62 € |
| 100 | 54,83360 € | 5.483,36 € |
| Unit Price without VAT: | 73,45000 € |
|---|---|
| Unit Price with VAT: | 87,40550 € |

