RFID Antenna 902MHz ~ 928MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANFP1028

DigiKey Part Number
5073-LCANFP1028-ND
Manufacturer
Manufacturer Product Number
LCANFP1028
Description
RFID ANTENNA 902-928MHZ, RHCP, 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Antenna 902MHz ~ 928MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
L-com
Frequency
902MHz ~ 928MHz
Series
Features
2m Cable
Packaging
Bulk
Size / Dimension
459.99mm L x 154.94mm W x 29.97mm H
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1206,94000 €206,94 €
10177,35900 €1.773,59 €
25169,97640 €4.249,41 €
Manufacturers Standard Package
Unit Price without VAT:206,94000 €
Unit Price with VAT:246,25860 €