
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable | |
Size / Dimension | 164.08mm L x 145.03mm W x 21.34mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,06000 € | 161,06 € |
| 10 | 137,14700 € | 1.371,47 € |
| 25 | 131,17800 € | 3.279,45 € |
| Unit Price without VAT: | 161,06000 € |
|---|---|
| Unit Price with VAT: | 191,66140 € |

