
LCANED1012 | |
|---|---|
DigiKey Part Number | 5073-LCANED1012-ND |
Manufacturer | |
Manufacturer Product Number | LCANED1012 |
Description | ANTENNA FOLDED DIPOLE 136-174 MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 3dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 155MHz | Height (Max) 1.300" (33.02mm) |
Frequency Range 136MHz ~ 174MHz | Applications General Purpose |
Antenna Type Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,32000 € | 330,32 € |
| 10 | 300,60300 € | 3.006,03 € |
| Unit Price without VAT: | 330,32000 € |
|---|---|
| Unit Price with VAT: | 393,08080 € |

