RF ANTENNA IoT, WLAN Module N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANED1011

DigiKey Part Number
5073-LCANED1011-ND
Manufacturer
Manufacturer Product Number
LCANED1011
Description
ANTENNA 2 DIPOLE 1/4 WAVE 406-51
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, WLAN Module N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
1.8
Series
Gain
7.6dBi
Packaging
Bag
Power - Max
100 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
General ISM
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
459MHz
Height (Max)
2.400" (60.96mm)
Frequency Range
406MHz ~ 512MHz
Applications
IoT, WLAN
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 22
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.017,42000 €1.017,42 €
Manufacturers Standard Package
Unit Price without VAT:1.017,42000 €
Unit Price with VAT:1.210,72980 €