Adapter Coaxial Connector BNC Jack, Female Socket To TNC Plug, Male Pin 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAD9803

DigiKey Part Number
5073-LCAD9803-ND
Manufacturer
Manufacturer Product Number
LCAD9803
Description
COAX ADAPT BNC TO TNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To TNC Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
TNC Plug, Male Pin
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
148,18000 €48,18 €
1040,95500 €409,55 €
2538,39280 €959,82 €
5036,56160 €1.828,08 €
10034,81850 €3.481,85 €
25033,21916 €8.304,79 €
Manufacturers Standard Package
Unit Price without VAT:48,18000 €
Unit Price with VAT:57,33420 €