
LCAD9802 | |
|---|---|
DigiKey Part Number | 5073-LCAD9802-ND |
Manufacturer | |
Manufacturer Product Number | LCAD9802 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bag | Frequency - Max 1 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,78000 € | 49,78 € |
| 10 | 42,31700 € | 423,17 € |
| 25 | 39,66800 € | 991,70 € |
| 50 | 37,77640 € | 1.888,82 € |
| 100 | 35,97530 € | 3.597,53 € |
| 250 | 33,72640 € | 8.431,60 € |
| Unit Price without VAT: | 49,78000 € |
|---|---|
| Unit Price with VAT: | 59,23820 € |

