
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 500 MHz |
Adapter Type Jack to Jack | Center Contact Plating Tin |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) F Jack, Female Socket | Dielectric Material Polypropylene (PP) |
Convert To (Adapter End) F Jack, Female Socket | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 5,01300 € | 50,13 € |
| 25 | 4,69840 € | 117,46 € |
| 50 | 4,47400 € | 223,70 € |
| 100 | 4,26050 € | 426,05 € |
| 250 | 3,99376 € | 998,44 € |
| 500 | 3,80324 € | 1.901,62 € |
| 1.000 | 3,62187 € | 3.621,87 € |
| 2.500 | 3,39541 € | 8.488,52 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

