
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | F Plug, Male Pin | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Tin | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Copper, Phosphor Bronze | |
Dielectric Material | Polypropylene (PP), Polyoxymethylene (POM) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 € | 17,22 € |
| 10 | 14,63500 € | 146,35 € |
| 25 | 13,71880 € | 342,97 € |
| 50 | 13,06380 € | 653,19 € |
| 100 | 12,44060 € | 1.244,06 € |
| 250 | 11,66236 € | 2.915,59 € |
| 500 | 11,10644 € | 5.553,22 € |
| Unit Price without VAT: | 17,22000 € |
|---|---|
| Unit Price with VAT: | 20,49180 € |

