Parametric Equivalent

Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) N Plug, Male Pin | Insertion Loss 0.22dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE9499 | Pasternack | 0 | 6099-PE9499-ND | 264,35000 € | Parametric Equivalent |
| RFAA4SMAPNP | Bulgin | 0 | 708-RFAA4SMAPNP-ND | 109,99800 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,30000 € | 194,30 € |
| Unit Price without VAT: | 194,30000 € |
|---|---|
| Unit Price with VAT: | 231,21700 € |



