
LCAD91175 | |
|---|---|
DigiKey Part Number | 5073-LCAD91175-ND |
Manufacturer | |
Manufacturer Product Number | LCAD91175 |
Description | COAX ADAPT SMA TO 7/16 DIN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 7/16 Plug, Male Pin | Operating Temperature -45°C ~ 120°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 € | 152,66 € |
| Unit Price without VAT: | 152,66000 € |
|---|---|
| Unit Price with VAT: | 181,66540 € |

