
LCAD91036 | |
|---|---|
DigiKey Part Number | 5073-LCAD91036-ND |
Manufacturer | |
Manufacturer Product Number | LCAD91036 |
Description | COAX ADAPT SMA TO 7/16 DIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 7.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Tri-Metal |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 100, 500 |
Convert To (Adapter End) 7/16 Plug, Male Pin | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,21000 € | 126,21 € |
| Unit Price without VAT: | 126,21000 € |
|---|---|
| Unit Price with VAT: | 150,18990 € |

