
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,43000 € | 25,43 € |
| Unit Price without VAT: | 25,43000 € |
|---|---|
| Unit Price with VAT: | 30,26170 € |

