
LC4POST45U-12-24 | |
|---|---|
DigiKey Part Number | 5073-LC4POST45U-12-24-ND |
Manufacturer | |
Manufacturer Product Number | LC4POST45U-12-24 |
Description | 45U ADJUSTABLE DEPTH 4-POST OPEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Double Frame 18.327" L x 20.256" W x 84.244" H (465.50mm x 514.50mm x 2139.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 18.327" L x 20.256" W x 84.244" H (465.50mm x 514.50mm x 2139.80mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | - | |
Color | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,32000 € | 305,32 € |
| Unit Price without VAT: | 305,32000 € |
|---|---|
| Unit Price with VAT: | 363,33080 € |

