
LC4POST25U-12-24 | |
|---|---|
DigiKey Part Number | 5073-LC4POST25U-12-24-ND |
Manufacturer | |
Manufacturer Product Number | LC4POST25U-12-24 |
Description | 25U ADJUSTABLE DEPTH 4-POST OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Double Frame 18.327" L x 20.256" W x 49.244" H (465.50mm x 514.50mm x 1250.80mm) |
Datasheet | Datasheet |
Category | Style Open Rack, Double Frame |
Manufacturer L-com | Number of Units 25U |
Series | Dimensions - Overall 18.327" L x 20.256" W x 49.244" H (465.50mm x 514.50mm x 1250.80mm) |
Packaging Bulk | Door Doorless |
Part Status Active | Mounting Rails Two Pair |
Type Open Rack |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,82000 € | 283,82 € |
| Unit Price without VAT: | 283,82000 € |
|---|---|
| Unit Price with VAT: | 337,74580 € |

