
LC4POST18U-12-24 | |
|---|---|
DigiKey Part Number | 5073-LC4POST18U-12-24-ND |
Manufacturer | |
Manufacturer Product Number | LC4POST18U-12-24 |
Description | 18U 4-POST OPEN FRM SRVR RK,ADJU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Double Frame 18.327" L x 20.256" W x 37.583" H (465.50mm x 514.50mm x 954.60mm) |
Datasheet | Datasheet |
Category | Style Open Rack, Double Frame |
Manufacturer L-com | Number of Units 18U |
Series | Dimensions - Overall 18.327" L x 20.256" W x 37.583" H (465.50mm x 514.50mm x 954.60mm) |
Packaging Bulk | Door Doorless |
Part Status Active | Mounting Rails Two Pair |
Type Open Rack |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,67000 € | 225,67 € |
| Unit Price without VAT: | 225,67000 € |
|---|---|
| Unit Price with VAT: | 268,54730 € |

