
Category | Style Open Rack, Double Frame |
Manufacturer L-com | Number of Units 12U |
Series | Dimensions - Panel 26.409" L x 20.256" W x 18.327" H (670.80mm x 514.50mm x 465.50mm) |
Packaging Bulk | Door Doorless |
Part Status Active | Mounting Rails Two Pair |
Type Open Rack |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,19000 € | 200,19 € |
| Unit Price without VAT: | 200,19000 € |
|---|---|
| Unit Price with VAT: | 238,22610 € |

