
LC42USRC800PDFRFC | |
|---|---|
DigiKey Part Number | 5073-LC42USRC800PDFRFC-ND |
Manufacturer | |
Manufacturer Product Number | LC42USRC800PDFRFC |
Description | RACK STEEL 35.1X23.6X78.7 BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 35.157" L x 23.622" W x 78.756" H (893.00mm x 600.00mm x 2000.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 35.157" L x 23.622" W x 78.756" H (893.00mm x 600.00mm x 2000.40mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.150,19000 € | 1.150,19 € |
| Unit Price without VAT: | 1.150,19000 € |
|---|---|
| Unit Price with VAT: | 1.368,72610 € |

