
LC42USRC1000GDFRCM-W | |
|---|---|
DigiKey Part Number | 5073-LC42USRC1000GDFRCM-W-ND |
Manufacturer | |
Manufacturer Product Number | LC42USRC1000GDFRCM-W |
Description | RACK STEEL 43.0X23.6X78.7 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.031" L x 23.622" W x 78.756" H (1093.00mm x 600.00mm x 2000.40mm) Black |
Datasheet | Datasheet |
Category | Number of Units 42U |
Manufacturer L-com | Dimensions - Overall 43.031" L x 23.622" W x 78.756" H (1093.00mm x 600.00mm x 2000.40mm) |
Series | Door Glass |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.220,03000 € | 1.220,03 € |
| Unit Price without VAT: | 1.220,03000 € |
|---|---|
| Unit Price with VAT: | 1.451,83570 € |

