Cable Assembly Coaxial TRT to Cable 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC3MSA00602-48

DigiKey Part Number
5073-LC3MSA00602-48-ND
Manufacturer
Manufacturer Product Number
LC3MSA00602-48
Description
LSZH TRB THREADED PLUG WITH BLUN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRT to Cable 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
L-com
Length
48.0" (1.2m) 4.0'
Series
Cable Impedance
78 Ohms
Packaging
Bulk
Connector Impedance
78 Ohms
Part Status
Active
Overall Impedance
78 Ohms
Style
TRT to Cable
Frequency - Max
500 MHz
1st Connector
TRT Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-30°C ~ 80°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1356,98000 €356,98 €
Manufacturers Standard Package
Unit Price without VAT:356,98000 €
Unit Price with VAT:424,80620 €