Cable Assembly Coaxial TRT to TRB 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC3MSA00565-24

DigiKey Part Number
5073-LC3MSA00565-24-ND
Manufacturer
Manufacturer Product Number
LC3MSA00565-24
Description
LEAD FREE TRB THREADED PLUG TO 3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRT to TRB 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TRT Plug
Manufacturer
L-com
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
24.00" (609.60mm)
Part Status
Active
Cable Impedance
78 Ohms
Style
TRT to TRB
Connector Impedance
78 Ohms
1st Connector
TRB Jack
Overall Impedance
78 Ohms
1st Contact Gender
Female
Frequency - Max
400 MHz
1st Connector Mounting Type
Panel Mount
Color
Blue
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-20°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1217,00000 €217,00 €
Manufacturers Standard Package
Unit Price without VAT:217,00000 €
Unit Price with VAT:258,23000 €