Cable Assembly Coaxial TRT to TRB 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC3MSA00563-48

DigiKey Part Number
5073-LC3MSA00563-48-ND
Manufacturer
Manufacturer Product Number
LC3MSA00563-48
Description
LEAD FREE 3-LUG TRB JACK TO TRB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRT to TRB 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Impedance
78 Ohms
Part Status
Active
Connector Impedance
78 Ohms
Style
TRT to TRB
Overall Impedance
78 Ohms
1st Connector
TRB Jack
Frequency - Max
400 MHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 75°C
2nd Connector
TRT Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1236,28000 €236,28 €
Manufacturers Standard Package
Unit Price without VAT:236,28000 €
Unit Price with VAT:281,17320 €